Texas Instruments AM1705DPTPD4

Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP -40 to 90
$ 16.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705DPTPD4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet165 pages12 years ago
Technical Drawing2 pages23 years ago

HQonline

Inventory History

3 month trend:
+72.79%

CAD Models

Download Texas Instruments AM1705DPTPD4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.243
$ 16.225
$ 16.225
Stock
167,534
109,305
109,305
Authorized Distributors
2
2
2
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
456 MHz
456 MHz
Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
1.25 V
1.25 V
Max Supply Voltage
-
1.35 V
1.35 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
90 °C
90 °C
90 °C
Memory Type
SDRAM
L1 Cache, RAM, ROM
L1 Cache, RAM, ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705DPTPD4.

Descriptions

Descriptions of Texas Instruments AM1705DPTPD4 provided by its distributors.

Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP -40 to 90
IC MPU SITARA 456MHZ 176HLQFP / IC MPU SITARA 456MHZ 176HLQFP
USB 2.0 + PHY (1) 456MHz ROM 1 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 QFP SMD mount
FIXED IND 10UH 3.8A 22.2MOHM SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.