Texas Instruments AM1705BPTPD4

MPU AM17x RISC 32-Bit 456MHz 3.3V 176-Pin HLQFP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705BPTPD4.

Texas Instruments

Datasheet165 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet162 pages13 years ago
Datasheet163 pages14 years ago
Datasheet162 pages14 years ago
Datasheet163 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments AM1705BPTPD4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.44
$ 16.44
Stock
116,268
127,278
127,278
Authorized Distributors
0
1
1
Case/Package
-
TQFP
TQFP
Number of Pins
176
176
176
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
-
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705BPTPD4.

Related Parts

NXP SemiconductorsLPC2460FET208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin TFBGA Tray
NXP SemiconductorsLPC2220FBD144,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC2470FBD208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments AM1705BPTPD4 provided by its distributors.

MPU AM17x RISC 32-Bit 456MHz 3.3V 176-Pin HLQFP EP
32-BIT 456 MHz RISC PROCESSOR PQFP176
Sitara Processor 176-HLQFP -40 to 90
MICROPROCESSOR, RISC; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 176; Package Code: HLFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.