Texas Instruments AIC111RHB

IC AUDIO CODEC 16B 32VQFN / Voice-Band Interface 16 b Serial 32-VQFN (5x5)
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AIC111RHB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments AIC111RHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 6.536
Stock
250,181
214,020
Authorized Distributors
2
2
Case/Package
VQFN
QFN
Number of Pins
32
-
Resolution
2 B
2 B
Interface
SPI
SPI
Number of A/D Converters
1
1
Number of DAC Channels
1
-
Signal to Noise Ratio (SNR)
87 dB
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320AIC12KIRHBR
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC12KIRHBT
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Texas InstrumentsPCM3794ARHBR
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments AIC111RHB provided by its distributors.

IC AUDIO CODEC 16B 32VQFN / Voice-Band Interface 16 b Serial 32-VQFN (5x5)
1.3-V micro Power Single Channel Codec 32-VQFN 0 to 70
Audio Codec 1ADC / 1DAC 16-Bit/20-Bit 32-Pin VQFN EP Tube
Audio Codec IC; Resolution:16 Bits; No. of ADC/DAC:1; Sample Rate:1.28MHz; Supply Voltage Min:1.1V; Supply Voltage Max:1.5V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.