Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AFE0064IPBKR

64 Channel Analog Front End for Digital X-Ray Detector 128-LQFP -40 to 85
$ 71.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE0064IPBKR.

Texas Instruments

Datasheet31 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments AFE0064IPBKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.665
$ 74.705
Stock
132,999
284,840
Authorized Distributors
1
1
Number of Bits
16
16
Number of Channels
64
64
Max Power Dissipation
175 mW
175 mW
Power Dissipation
-
-
Min Supply Voltage
3.2 V
3.2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
LQFP
LQFP
Number of Pins
128
128
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD9888KSZ-170
170 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
Analog DevicesAD9884AKSZ-140
ANALOG DEVICES AD9884AKSZ-140 INTERFACE, GRAPHICS SXGA, MQFP128
Analog DevicesAD9888KSZ-100
Analog to Digital Converter Triple 100MSPS 8-Bit Parallel 128-Pin MQFP
Texas InstrumentsADC08D502CIYB/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08DL500CIVV/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 144-LQFP -40 to 70

Descriptions

Descriptions of Texas Instruments AFE0064IPBKR provided by its distributors.

64 Channel Analog Front End for Digital X-Ray Detector 128-LQFP -40 to 85
AFE General Purpose 14-Bit 3.3V 128-Pin LQFP T/R
3.2V~3.6V 14bit 175mW 64 16 3.2V~3.6V QFP , 1.45mm
AFE0064 128-LQFP ACTIVE (Last Updated: 1week ago) GULL WING analog front end circuit 3.2V~3.6V 85C 175mW 1.6mm
IC ANLG FRONT-END 64CH 128LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.