Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS930E/1KG4

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS930E/1KG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

CAD Models

Download Texas Instruments ADS930E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.567
$ 8.567
Stock
73,822
228,729
228,729
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS930E/1KG4.

Related Parts

Texas InstrumentsADS930E
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Texas InstrumentsADS930EG4
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal ef. and Low Power, Powerdown 28-SSOP
Texas InstrumentsADS931E
8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9280ARSZ
Analog to Digital Converter Single Pipelined 32 MSPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9280ARS
Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP
Analog DevicesAD9280ARSZRL
1-Channel Single ADC Pipelined 32Msps 8-bit Parallel 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS930E/1KG4 provided by its distributors.

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
1-Channel Single ADC Pipelined 30Msps 8-bit Parallel 28-Pin SSOP T/R
SSOP Parallel Tape and Reel INDUSTRIAL analog digital converter 2mm 22mA 30Msps 84mW
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS930E1KG4