Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8881IDGSR

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 15.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8881IDGSR.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet48 pages12 years ago
Datasheet44 pages13 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.10%

CAD Models

Download Texas Instruments ADS8881IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.275
$ 22.249
Stock
317,984
452,796
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ADS8881IDGSR provided by its distributors.

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSSOP T/R
Analog to Digital Converters - ADC 18-Bit 1MSPS Serial IF microPwr SAR ADC
18-Bit, 1-MSPS, Serial Interface, microPower, Miniature, True-Differential Input, SAR Analog-to-Digital Converter
IC CPLD FLASH, 192, 7.5 ns, 118.3 MHz, 100-TQFP - More Details
2.7V~3.6V 99.9dB 1Msps 18bit 1 18 SPI Differential 2.7V~3.6V SAR VSSOP-10 SMD mount,glue mount 950μm(height)
Bipolar Unipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 5V 8Weeks 7.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.