Texas Instruments ADS8885IDGS

18-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 12.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8885IDGS.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8885IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.876
$ 9.537
Stock
272,454
222,204
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8887IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Texas InstrumentsADS8881IDGS
18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8883IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Texas Instruments ADS8885IDGS provided by its distributors.

18-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Single Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin VSSOP Tube
18-bit, 400KSPS, 1-ch, Diff SAR ADC
2.7V~3.6V 99.9dB 400Ksps 18bit 1 18 SPI Differential 1.65V~3.6V SAR VSSOP-10 SMD mount 950μm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8885 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 1.02mm 850muA 400ksps 3.6mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.