Texas Instruments ADS8556EVM

Evaluation Board For 16-, 14-, 12-Bit, Six-Channel, Simultaneous Sampling Analog-To-Digital Converters
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8556EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Texas InstrumentsDRV8860EVM
DRV8860EVM - Evaluation Module for Octal; Low-Side Driver with Serial Interface
Texas InstrumentsTMP107EVM
TMP107 Temperature and Humidity Sensor Evaluation Board Win 7 OS
MicrochipTDKEZW5
CCS EZ Web Lynx 5V Module, Third Party Hardware
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
NXP SemiconductorsTWR-SER2
NXP TWR-SER2 Peripheral Tower System Module for MCU / MPU Tower Card, Ethernet & High Speed USB

Descriptions

Descriptions of Texas Instruments ADS8556EVM provided by its distributors.

Evaluation Board For 16-, 14-, 12-Bit, Six-Channel, Simultaneous Sampling Analog-To-Digital Converters
EVALUATION MODULE, DATA CONVERTER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS8556; Nombre de bits: 16 bits; Fréquence d'échantillonnage: 630kSPS; Type de kit d'application: Convertisseur de données
EVALUATION MODULE, DATA Converter; Silicon Manufacturer:Texas Instruments ADS8556EVM; Silicon Core Number:ADS8556; No. of Bits:16bit; Sample Rate:630kSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Board Only; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Onboard or Off Board References Using onboard Jumpers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8556EVM .
  • ADS8556EVM.