Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8517IPWR

Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-TSSOP -40 to 85
$ 8.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8517IPWR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8517IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.28
$ 10.8
Stock
288,106
199,839
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsADS8517IBPW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-TSSOP -40 to 85
Texas InstrumentsTLC3548CPW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsTLC3544CPW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927WYRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8517IPWR provided by its distributors.

Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-TSSOP -40 to 85
1-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 28-Pin TSSOP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO28
28-TSSOP (0.173 4.40mm Width) ADS8517 Parallel SPI OBSOLETE (Last Updated: 1week ago) analog digital converter 1mm 200ksps 47mW 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.