Texas Instruments ADS8513IBDWG4

Triple Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8513IBDWG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS8513IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.475
$ 16.475
Stock
106,647
257,040
257,040
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8513IDWR
IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Texas InstrumentsADS8513IDWG4
Triple Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS8513IBDWG4 provided by its distributors.

Triple Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85
IC ADC 16-BIT 40KSPS LP 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.