Texas Instruments ADS8505IDWR

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
$ 14.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IDWR.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages19 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+1165%

CAD Models

Download Texas Instruments ADS8505IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.43
$ 19.805
$ 19.805
Stock
748,690
382,106
382,106
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8505IDWR.

Related Parts

Texas InstrumentsADS8505IBDW
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsADS8505IBDWR
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Analog DevicesAD7862ARZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7862ARZ-10REEL
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862ARZ-3REEL
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS8505IDWR provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SOIC T/R
16-Bit 250kS/s SAR ADC, 1-Ch, Parallel, SOIC
5V 88dB 250Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SOIC-28 SMD mount,glue mount 18mm*7.52mm*2.35mm
28-SOIC (0.295 7.50mm Width) ADS8505 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 2.35mm 12mA 250ksps 100mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.