Texas Instruments ADS8505IBDW

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
$ 26.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IBDW.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages19 years ago

Mouser

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-5.42%

CAD Models

Download Texas Instruments ADS8505IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.369
$ 21.29
Stock
228,773
232,613
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8505IBDW.

Related Parts

Texas InstrumentsADS8505IDW
Analog to Digital Converter Single SAR 250KSPS 16-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8505IDWR
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsADS8505IDWG4
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Analog DevicesAD7862ARZ-3REEL
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD976ARZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862ARZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8505IBDW provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas Instruments 16-Bit ADC, Single Channel Parallel Interface Single-Ended Input 28-Pin
FRAM 64Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC Tube
28-SOIC (0.295 7.50mm Width) ADS8505 ACTIVE (Last Updated: 1day ago) Tube analog digital converter 2.35mm 12mA 250ksps 70mW
IC, 16-BIT ADC, 250KSPS, 28-SOIC; Résolution (Bits): 16bit; Taux d'échantillonnage: 250kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle; Type de Tension d'alimentation: Simple; Tension, alimentation
Ic, 16-Bit Adc, 250Ksps, 28-Soic; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8505IBDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8505IBDW .
  • ADS8505IBDW ..
  • ADS8505IBDW.