Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8484IRGZT

IC ADC 18BIT SAR 48VQFN 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
$ 28.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8484IRGZT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8484IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.643
$ 22.736
Stock
221,366
216,256
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8484IRGZT.

Related Parts

Texas InstrumentsADS8482IRGZT
IC ADC 18BIT SAR 48VQFN 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Texas InstrumentsADS8484IBRGZT
IC ADC 18BIT SAR 48VQFN 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Texas InstrumentsADS8284IRGCT
IC ADC 18BIT SAR 64VQFN 18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)

Descriptions

Descriptions of Texas Instruments ADS8484IRGZT provided by its distributors.

IC ADC 18BIT SAR 48VQFN 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R
18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
5V 99dB 1.25Msps 18bit 1 18 Parallel Differential 2.7V~5.25V SAR QFN SMD mount,glue mount 7mm*7mm*900μm
48-VFQFN Exposed Pad ADS8484 OBSOLETE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 900mum 52mA 1.25Msps 235mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.