Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8471IBRGZT

16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
$ 40.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8471IBRGZT.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.50%

CAD Models

Download Texas Instruments ADS8471IBRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS8472IRGZT
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8472IRGZTG4
Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8471IRGZT
16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8471IBRGZT provided by its distributors.

16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) 16B 1MSPS Psuedo- Diff SAR ADC W/ Ref
16-BIT, 1-MSPS, PSEUDO-BIPOLAR, UNIPOLAR INPUT, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH PARALLEL INTERFACE AND REFERENCE
48-VFQFN Exposed Pad ADS8471 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 900mum 44mA 1Msps 240mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.