Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8472IBRGZTG4

Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8472IBRGZTG4.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8472IBRGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.203
Stock
31,638
274,180
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.65 LSB
0.65 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8472IRGZT
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8472IRGZTG4
Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8471IRGZT
16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8472IBRGZTG4 provided by its distributors.

Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
16-Bit 1MSPS 0.65 LSB Max INL Precision ADC with Parallel Interface and Reference 48-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 1MSPS 0.65 LSB Max INL
1-CH 16-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1 MSPS; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.