Texas Instruments ADS8412IPFBR

16 Bit 2MSPS Parallel ADC W/Ref, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
$ 27.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8412IPFBR.

Mouser

Datasheet28 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8412IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.225
$ 50.55
Stock
204,347
195,206
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8411IPFBT
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8411IBPFBT
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8411IBPFBR
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS8412IPFBR provided by its distributors.

16 Bit 2MSPS Parallel ADC W/Ref, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Bipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.0092% -40C~85C 4.2V 200mW
Converters - Analog to Digital (ADC) 16 Bit 2MSPS Parallel
16-BIT, 2 MSPS, UNIPOLAR DIFFERENTIAL INPUT, MICROPOWER SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH PARALLEL INTERFACE AND REFERENCE | IC ADC 16BIT SAR 48TQFP
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.