Texas Instruments ADS8402IPFBT

16 bit 1.25MSPS Parallel ADC W/ ef, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
$ 51.086

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8402IPFBT.

Arrow Electronics

Datasheet27 pages15 years ago

Texas Instruments

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8402IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.086
$ 20.957
$ 20.957
Stock
196,163
224,053
224,053
Authorized Distributors
2
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
6 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8406IBPFBT
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IPFBT
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IBPFBR
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS8402IPFBT provided by its distributors.

16 bit 1.25MSPS Parallel ADC W/ ef, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 16 bit 1.25MSPS, Parallel W/Ref
SAR ADC, 16-BIT, PARALLEL ACCESS
5V 90dB 1.25Msps 16bit 1 16 Parallel Differential 2.95V~5.25V SAR TQFP-48 SMD mount,glue mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.25 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.