Texas Instruments ADS8372IBRHPR

ADC Single SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
$ 18.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8372IBRHPR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8372IBRHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.248
$ 31.99
Stock
157,908
253,375
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
-
28
Number of Bits
16
16
Sampling Rate
600 ksps
600 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8372IBRHPR.

Related Parts

Texas InstrumentsADS8372IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8370IBRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8370IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8372IBRHPR provided by its distributors.

ADC Single SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
16-Bit 600KSPS Serial ADC with Ref and Pseudo Bipolar, Fully Differential Input 28-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 600KSPS Serial
5V 93.5dB 600Ksps 16bit 1 16 SPI Differential,Pseudo-Differential 2.7V~5.25V SAR VQFN-28 SMD mount,glue mount 6mm*6mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.