Texas Instruments ADS8370IBRHPT

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
$ 20.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8370IBRHPT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.31%

CAD Models

Download Texas Instruments ADS8370IBRHPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.261
$ 17.618
Stock
226,238
129,887
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
600 ksps
600 ksps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
-
Differential Nonlinearity
0.75 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8370IBRHPT.

Related Parts

Texas InstrumentsADS8370IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8372IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8372IBRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8370IBRHPT provided by its distributors.

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
16-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 600KSPS Serial
16-Bit 600KSPS SPI ADC, 1.25LSB INL, 89.5dB SNR, VQFN
5V 89.5dB 600Ksps 16bit 1-Channel 16-Bit SPI Pseudo-Differential Single-Ended 2.7V~5.25V SAR ADC QFN-28 SMD Adhesive Mount 6mm × 6mm × 900μm
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:600 kSPS; Termination Type:SMD; Package/Case:28-QFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8370IBRHPT.