Texas Instruments ADS8370IBRHPR

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
$ 17.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8370IBRHPR.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8370IBRHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.618
$ 20.261
Stock
119,458
207,408
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
600 ksps
600 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
1.25 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8370IBRHPR.

Related Parts

Texas InstrumentsADS8370IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8372IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8372IBRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8370IBRHPR provided by its distributors.

1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
16-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC28
Converters - Analog to Digital (ADC) 16-Bit 600KSPS Serial
28-VQFN Exposed Pad ADS8370 SPI Serial Tape & Reel (TR) analog digital converter 6mm 22mA 600ksps 110mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:600 kSPS; Termination Type:SMD; Package/Case:28-QFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.