Texas Instruments ADS8343EBG4

Quad Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
$ 37.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8343EBG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

element14 APAC

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8343EBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.475
$ 37.35
Stock
84,636
177,231
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8345EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345NBG4
Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8343EBG4 provided by its distributors.

Quad Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85
16-SSOP (0.154 3.90mm Width) ADS8343 Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.5mm 100ksps 10mW 6Weeks
16BIT ADC, SMD, 8343, SSOP16; Resolution, Bits:16bit; Sampling Rate:100kSPS; No. of Channels:4; Input Type:Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.