Texas Instruments ADS8345NBG4

Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8345NBG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages24 years ago

Arrow Electronics

Mouser

Farnell

Newark

CAD Models

Download Texas Instruments ADS8345NBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.2
Stock
31,134
231,939
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8345NBG4.

Related Parts

Texas InstrumentsADS8345EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345NG4
Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS8343EB
4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8345NBG4 provided by its distributors.

Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
16-Bit, 8-Channel Serial Output Sampling Analog-to-Digital Converter 20-SSOP -40 to 85
Analogue To Digital Converter, 16 Bit, 100 Ksps, Single, 2.7 V, 5.25 V, Ssop Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8345NBG4 .