Texas Instruments ADS8343EB

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
$ 37.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8343EB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.25%

CAD Models

Download Texas Instruments ADS8343EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.35
$ 37.475
Stock
195,021
92,330
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8345EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345NG4
Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8343EB provided by its distributors.

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85
2.7V~3.6V, 5V 100Ksps 16bit 2,4,16 SPI Diff/Single-Ended SAR SSOP-16 SMD 1.5mm H
16-Bit 4-Ch Serial ADC 100KS/s SSOP
Bipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 5.25V 6Weeks 10mW
16Bit 100kHz SPI SSOP-16-150mil-0.635mm Analog To Digital Converters (ADCs) ROHS
IC, 16BIT ADC, SMD, 8343, SSOP16; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, ali
Ic, 16Bit Adc, Smd, 8343, Ssop16; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8343EB
IC, 16BIT ADC, SMD, 8343, SSOP16; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:8343; Conversion Frequency:100kHz; Conversion Time:6µs; Data Interface:Serial; IC Case Style:SSOP; IC Generic Number:8343; Linearity Error:0.006%; Linearity Error ADC / DAC +:6LSB; Linearity Error ADC / DAC -:6LSB; Logic Function Number:8343; No. of Bits:16; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Power Dissipation Ptot Max:250mW; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8343EB .