Texas Instruments ADS8343E

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
$ 29.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8343E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8343E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.75
$ 21.6
Stock
249,620
208,268
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8343E/2K5
IC ADC 16BIT SAR 16SSOP / 16-Bit, 4-Channel Serial Output Sampling ANALOG-TO-DIGITAL CONVERTER
Texas InstrumentsADS8343EB
4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
Texas InstrumentsADS8345E
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8343E provided by its distributors.

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.