Texas Instruments ADS8345E

16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
$ 20.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8345E.

Arrow Electronics

Datasheet24 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.08%

CAD Models

Download Texas Instruments ADS8345E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.87
$ 16.898
Stock
173,925
269,803
Authorized Distributors
2
0
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8345E.

Related Parts

Texas InstrumentsADS8345NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8345N
16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Texas InstrumentsADS8343E
4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8345E provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube / 16-Bit, 8-Channel Serial Output Sampling ANALOG-TO-DIGITAL CONVERTER
2.7V~3.6V, 5V 85dB 100Ksps 16bit 4, 8, 16 SPI Diff/Sing-End SAR SSOP-20 SMD 1.5mm H
20-SSOP (0.154 3.90mm Width) ADS8345 Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.5mm 1.5mA 100ksps 7.5mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.