Texas Instruments ADS8332IPW

8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Bulk
$ 11.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8332IPW.

Texas Instruments

Datasheet46 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments ADS8332IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.208
$ 8.334
Stock
192,265
184,814
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8332IPW.

Related Parts

Texas InstrumentsADS8331IPW
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS8331IPWR
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS8332IBPW
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Bulk
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7327BRUZ-REEL7
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R
Analog DevicesMAX1280BCUP
ADC Single SAR 400ksps 12-bit Serial 20-Pin TSSOP

Descriptions

Descriptions of Texas Instruments ADS8332IPW provided by its distributors.

8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin TSSOP Bulk
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 500kSPS, SERIAL, SPI, TSSOP-24
2.7V-to-5.5V, 16-Bit, 500kSPS Low-Power Serial ADC With 8-Ch Multiplexer and Breakout 24-TSSOP -40 to 85
ADC, 16BIT, SRL, 500KSPS, 24TSSOP; Resolution (Bits):16bit; Sampling Rate:500kSPS; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:1.65V to 5.5V; Supply Current:6.6mA; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:8332; Data Interface:Serial; Input Channel Type:Differential; No. of Channels:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.