Analog Devices MAX1280BCUP

ADC Single SAR 400ksps 12-bit Serial 20-Pin TSSOP
$ 6.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1280BCUP.

Augswan

Datasheet24 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1280BCUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 21.495
$ 21.495
Stock
56,130
843,605
843,605
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTLC2558IPW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC2558IPWR
12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-TSSOP -40 to 85
Analog DevicesMAX1280BEUP+
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP / IC ADC 12BIT 400KSPS 20-TSSOP
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7327BRUZ-REEL7
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLC1518IPW
10-Bit, 400 kSPS ADC Serial Out, SPI/DSP Compatible I/F, Power Down, 8 Ch. 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX1280BCUP provided by its distributors.

ADC Single SAR 400ksps 12-bit Serial 20-Pin TSSOP
IC ADC LP 12-BIT 400KSPS 20TSSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated