Texas Instruments ADS8319IDRCR

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
$ 6.413

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8319IDRCR.

Texas Instruments

Datasheet35 pages12 years ago
Datasheet24 pages13 years ago
Datasheet32 pages15 years ago

Inventory History

3 month trend:
-32.89%

CAD Models

Download Texas Instruments ADS8319IDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 12.454
Stock
137,422
183,357
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8319IBDRCT
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Analog DevicesAD7946BCPZRL7
Single Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7946BCPZRL
ADC Single SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
Texas InstrumentsADS7834E/250
ADC Single SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7834E/2K5
ADC Single SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8319IDRCR provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
Precision 16-Bit SAR w/ SPI interface in MSOP-10 10-VSON -40 to 85
SAR ADC, 16-BIT, SERIAL ACCESS
5V 93.9dB 500Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.375V~5.5V SAR SON SMD mount,glue mount 3mm*3mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.