Texas Instruments ADS801UG4

12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS801UG4.

Farnell

Datasheet19 pages12 years ago
Datasheet17 pages18 years ago

Texas Instruments

Arrow Electronics

Mouser

element14 APAC

CAD Models

Download Texas Instruments ADS801UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.947
Stock
108,216
239,233
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.7 LSB
1.7 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS801UG4.

Related Parts

Texas InstrumentsADS801U
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Analog DevicesAD9225ARZRL
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD9225AR
Complete 12-Bit, 25 MSPS Monolithic A/D Converter | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADS820U
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Texas InstrumentsADS820UG4
10-Bit, 20 MSPS ADC SE/Diff Inputs with Int eferences and 9.5 bit ENOB 28-SOIC -40 to 85
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS801UG4 provided by its distributors.

12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Single Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC Tube
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.