Texas Instruments ADS800E

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS801/2 28-SSOP -40 to 85
$ 18.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS800E.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago
Datasheet19 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS800E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.248
$ 33.992
$ 33.992
Stock
212,626
295,509
295,509
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
53 Msps
53 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS800E.

Related Parts

Analog DevicesAD9224ARSZ
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS804E
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS800E provided by its distributors.

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS801/2 28-SSOP -40 to 85
IC ADC 12BIT PIPELINED 28SSOP / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP Tube
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
4.75V~5.25V 64dB 40Msps 12bit 1 12 Parallel Differential,Single-Ended 4.75V~5.25V Pipelined SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.