Texas Instruments ADS7958SDBTR

8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7958SDBTR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7958SDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 2.022
Stock
322,643
244,426
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS7959SDBT
8-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7960SDBTR
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Texas InstrumentsADS7959SDBTR
8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7958SDBTR provided by its distributors.

8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
4-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP T/R
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs
30-TFSOP (0.173 4.40mm Width) ADS7958 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.