Texas Instruments ADS7959SDBTR

8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7959SDBTR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments ADS7959SDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.843
Stock
708,288
264,924
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7958SDBT
IC ADC 8BIT SAR 30TSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Texas InstrumentsADS7960SDBTR
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Texas InstrumentsADS7961SDBT
IC ADC 8BIT SAR 38TSSOP / 8 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7959SDBTR provided by its distributors.

8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
8-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP T/R
2.7V~5.25V 49dB 1Msps 8bit 8 8 SPI Single-Ended 1.7V~5.25V SAR TSSOP-30 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Analog to digital conversion chip ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.