Texas Instruments ADS7952SBDBTR

12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7952SBDBTR.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
+10.41%

CAD Models

Download Texas Instruments ADS7952SBDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 8.65
$ 8.65
Stock
250,887
214,638
214,638
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7952SBDBTR.

Related Parts

Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7490BRUZ-REEL7
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7952SBDBTR provided by its distributors.

12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP T/R
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs | IC ADC 12BIT SAR 38TSSOP
38-TFSOP (0.173 4.40mm Width) ADS7952 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 1mm 1Msps 14.5mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.