Texas Instruments ADS7888SDBVR

1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7888SDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments ADS7888SDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.666
$ 2.17
Stock
364,833
306,832
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7888SDBVR.

Related Parts

Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-500RL7
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11116AUT+T
ADC Single SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11115AUT+T
ADC Single SAR 2Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMFX
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7888SDBVR provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 1.25MSPS, SOT-23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.