Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7844N/1K

IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"

$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7844N/1K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.17%

CAD Models

Download Texas Instruments ADS7844N/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 8.36
$ 8.36
Stock
241,001
485,796
485,796
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7844E/2K5
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Texas InstrumentsADS7844N
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Texas InstrumentsADS7844E
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"

Descriptions

Descriptions of Texas Instruments ADS7844N/1K provided by its distributors.

IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
20-SSOP (0.209 5.30mm Width) ADS7844 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.95mm 550muA 200ksps 4.5mW
2.7V~3.6V,5V 72dB 200Ksps 12bit 4,8 12 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
12BIT ADC, 8 CH, SMD, 7844, SSOP20; Résolution (Bits): 12bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, a
12Bit Adc, 8 Ch, Smd, 7844, Ssop20; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7844N/1K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7844N 1K
  • ADS7844N/1K .
  • ADS7844N1K