Texas Instruments ADS7844E

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
$ 9.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7844E.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

TME

Newark

DigiKey

LCSC

Inventory History

3 month trend:
-35.53%

CAD Models

Download Texas Instruments ADS7844E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.157
$ 7.389
$ 7.389
Stock
699,025
309,606
309,606
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS7844E/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844N/1KG4
Octal Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844N
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7844E provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
Texas Instruments ADC, 12-bit, 8-Ch, SPI, Diff/Single-Ended Input, 20-Pin
12BIT ADC, 8 CH, SMD, 7844, QSOP20; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 12-Bit SAR ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 7844; Conversio
IC, ADC, 12BIT, 200KSPS, QSOP-20; Resolu; IC, ADC, 12BIT, 200KSPS, QSOP-20; Resolution (Bits):12bit; Sampling Rate:200kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Range - Analog:2.7V to 3.6V, 4.75V to 5.25V; Supply Current:550µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.