What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7842EB/1K

IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP
$ 11.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7842EB/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages25 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS7842EB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.872
$ 13.578
$ 13.578
Stock
165,531
486,874
486,874
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7844EB/2K5
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Texas InstrumentsADS7844NB
IC ADC 12BIT SAR 20SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Analog DevicesMAX1093BCEG+
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX1143BCAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1093BEEG+
ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP

Descriptions

Descriptions of Texas Instruments ADS7842EB/1K provided by its distributors.

IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
2.7V~3.6V,5V 72dB 200Ksps 12bit 4 12 Parallel Single-Ended 2.7V~3.6V,5V SAR SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm
28-SSOP (0.209 5.30mm Width) ADS7842 ACTIVE (Last Updated: 1week ago) Selectable Address analog digital converter 1.95mm 550muA 200ksps 4.5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7842EB-1K
  • ADS7842EB1K