Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7818EB/250G4

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7818EB/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Farnell

iiiC

CAD Models

Download Texas Instruments ADS7818EB/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.51
$ 7.146
$ 7.146
Stock
149,688
158,227
158,227
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7818EB/250G4.

Related Parts

Texas InstrumentsADS7834EB/250G4
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7834EB/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7834E/250G4
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7818EB/250G4 provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 5V input range 8-VSSOP -40 to 85
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7818 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 970mum 2.2mA 500ksps 20mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7818EB250G4