Texas Instruments ADS7809UBE4

16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7809UBE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages30 years ago

iiiC

Farnell

Mouser

CAD Models

Download Texas Instruments ADS7809UBE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.886
$ 88.886
Stock
80,948
600,350
600,350
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7809U
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7809UE4
Single Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7809U/1K
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC T/R
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7809UBE4 provided by its distributors.

16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85
Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
16BIT ADC, SMD, 7809, SOIC20; Resolution, Bits:16bit; Sampling Rate:100kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Internal Reference, Latches, Microprocessor Compatible, Serial O/P, Successive Approximation; Base Number:7809; IC Generic Number:7809; Linearity Error:0.5%; Linearity Error, ADC/DAC +:2LSB; Linearity Error, ADC/DAC -:2LSB; No. of Bits:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:8µs; Amplifier IC Type:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.