Texas Instruments ADS7809U

1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube
$ 72.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7809U.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages30 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+8.12%

CAD Models

Download Texas Instruments ADS7809U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.06
$ 74.33
$ 74.33
Stock
533,176
243,270
243,270
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsADS7809U/1K
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS7809UG4
16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85
Texas InstrumentsADS7809UB/1K
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC T/R
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesLTC1277CSW#PBF
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS7809U provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
5V 88dB 100Ksps 16bit 1 16 DSP,SPI Single-Ended 5V SAR SOIC-20 SMD mount 2.65mm(height)
20-SOIC (0.295 7.50mm Width) ADS7809 Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 2.35mm 16mA 100ksps 100mW
IC, 16BIT ADC, SMD, 7809, SOIC20; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: CMOS, Internal Reference, Latc
IC, ADC, 16BIT, 100KSPS, SOIC-20; Resolu; IC, ADC, 16BIT, 100KSPS, SOIC-20; Resolution (Bits):16bit; Sampling Rate:100kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range:4.75V to 5.25V; Supply Current:16mA; Digital IC Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.