Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS774KEG4

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube

$ 24.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS774KEG4.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Datasheet6 pages30 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS774KEG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.47
$ 27.529
Stock
136,461
197,478
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS774KP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774KE
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD774BKNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesAD1674KN
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28DIP
Analog DevicesAD7870JNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments ADS774KEG4 provided by its distributors.

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP28
Microprocessor-Compatible Sampling CMOS A/D Converter 28-PDIP
Bipolar Unipolar External Internal SAR CMOS Analog to Digital Converter -40C~85C 5.5V 120mW 125ksps
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:125kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.