Texas Instruments ADS7044IDCUR

IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7044IDCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.00%

CAD Models

Download Texas Instruments ADS7044IDCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 2.222
Stock
346,404
182,860
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS7043IRUGR
IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Texas InstrumentsADS7044IRUGR
IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Texas InstrumentsADS7043IDCUR
Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Pseudo Differential 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7044IDCUR provided by its distributors.

IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Fully Differential 8-VSSOP -40 to 125
1-Channel Single ADC SAR 1Msps 12-bit Serial Medical 8-Pin VSSOP T/R
1.65V~3.6V 71dB 1Msps 12bit 12-Channel SPI Differential SAR VSSOP-8 SMD, Adhesive Mount
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
8-VFSOP (0.091 2.30mm Width) ADS7044 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 850mum 0.3mA 1Msps 900muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.