Texas Instruments ADS7044IDCUT

Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Fully Differential 8-VSSOP -40 to 125
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7044IDCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.18%

CAD Models

Download Texas Instruments ADS7044IDCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.222
$ 1.93
Stock
176,528
320,941
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7043IDCUT
IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS7041IDCUT
Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
Texas InstrumentsADC122S051QIMM/NOPB
ADC Single SAR 500ksps 12-Bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7044IDCUT provided by its distributors.

Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Fully Differential 8-VSSOP -40 to 125
1-Channel Single ADC SAR 1Msps 12-bit Serial Medical 8-Pin VSSOP T/R
1.65V~3.6V 71dB 1Msps 12bit 1-Ch 12-Bit SPI Diff SAR ADC VSSOP-8 SMD, Adhesive Mount, 800μm H
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
8-VFSOP (0.091 2.30mm Width) ADS7044 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 850mum 0.3mA 1Msps 900muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.