Texas Instruments ADS7043IRUGR

IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7043IRUGR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.61%

CAD Models

Download Texas Instruments ADS7043IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS7044IRUGR
IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Texas InstrumentsADS7044IDCUT
Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Fully Differential 8-VSSOP -40 to 125
Texas InstrumentsADS7043IDCUR
Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Pseudo Differential 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7043IRUGR provided by its distributors.

IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Pseudo Differential 8-X2QFN -40 to 125
Single Channel Single ADC SAR 1Msps 12-bit Serial Medical 8-Pin X2QFN T/R
12Bit 1.65V~3.6V 1MHz SPI X2-QFN-8(1.5x1.5) Analog To Digital Converters (ADCs) ROHS
1.65V~3.6V 70dB 1Msps 12bit 1 12 SPI Pseudo-Differential 1.65V~3.6V SAR QFN SMD mount,glue mount 350μm(height)
Adc, 12Bit, 1Msps, Spi, X2Qfn-8; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:pseudo Differential; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.