Texas Instruments ADS7040IDCUR

Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7040IDCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments ADS7040IDCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 1.091
Stock
341,970
266,997
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS7040IRUGR
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
Texas InstrumentsADS7868IDBVT
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX1118EKA+T
2-Channel Single ADC SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX11661AUT+T
1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478AARM-REEL7
Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7040IDCUR provided by its distributors.

Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
1-Channel Single ADC SAR 1Msps 8-bit Serial Medical 8-Pin VSSOP T/R
ADC 8bit 1Msps 49dB SAR Single-Ended 1.65V~3.6V VSSOP-8 SMD Adhesive Mount
8-bit 1.65V~3.6V 1MHz VSSOP-8-0.5mm Analog to Digital Converters (ADC) ROHS
8-VFSOP (0.091 2.30mm Width) ADS7040 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 850mum 1Msps 555muW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.