Texas Instruments ADS7040IRUGR

Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7040IRUGR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1972%

CAD Models

Download Texas Instruments ADS7040IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7040IDCUT
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
Texas InstrumentsADS7040IDCUR
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
Texas InstrumentsADS7041IRUGR
Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
Analog DevicesMAX1118EKA+T
2-Channel Single ADC SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX11661AUT+T
1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478AARM-REEL7
Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7040IRUGR provided by its distributors.

Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
Single Channel Single ADC SAR 1Msps 8-bit Serial Medical 8-Pin X2QFN T/R
1.65V~3.6V 49dB 1Msps 8bit 1-Ch 8-Bit SPI Single-Ended SAR QFN SMD, Adhesive Mount 350μm H
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PQCC8
ADC, 8BIT, 1MSPS, SPI, X2QFN-8; Resolution (Bits): 8bit; Sampling Rate: 1MSPS; Input Channel Type: Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: X2QFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 8-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.