Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6423IRGCTG4

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 70.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6423IRGCTG4.

Texas Instruments

Datasheet72 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Datasheet71 pages18 years ago
Datasheet7 pages20 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 70.59
$ 77.231
Stock
25,572
197,694
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
Bipolar
Interface
2-Wire, LVDS
LVDS
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Texas Instruments ADS6423IRGCTG4 provided by its distributors.

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Quad ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) Quad 12B 80MSPS ADC
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.