Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5527IRGZR

12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 60.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5527IRGZR.

Texas Instruments

Datasheet57 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet57 pages18 years ago

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments ADS5527IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.613
$ 62.613
Stock
256,223
195,939
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5527IRGZR.

Related Parts

Texas InstrumentsADS5525IRGZT
12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5525IRGZTG4
12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5527IRGZR provided by its distributors.

12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 210Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
12-BIT, 210 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS
Converters - Analog to Digital (ADC) 12-bit, 210MSPS ADC
48-VFQFN Exposed Pad ADS5527 LVDS Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 900mum 372mA 210Msps 1.23W
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:210MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.