What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS5525IRGZTG4

12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5525IRGZTG4.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments ADS5525IRGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.185
$ 60.185
Stock
73,906
346,379
346,379
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
170 Msps
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, Serial
LVDS
LVDS
Integral Nonlinearity (INL)
1.6 LSB
1.6 LSB
1.6 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5525IRGZTG4.

Related Parts

Texas InstrumentsADS5527IRGZT
12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6128IRGZT
12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6225IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5525IRGZTG4 provided by its distributors.

12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single Channel Single ADC Pipelined 170Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:170MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.