Texas Instruments ADS5522IPAPG4

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 35.168

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5522IPAPG4.

element14 APAC

Datasheet32 pages16 years ago

Texas Instruments

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5522IPAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.168
$ 35.168
$ 35.168
Stock
374,785
220,036
220,036
Authorized Distributors
2
2
2
Case/Package
QFP
-
-
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5522IPAPG4.

Related Parts

Texas InstrumentsADS1610IPAPT
16-Bit, 10 MSPS ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Texas InstrumentsADS5240IPAP
Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5522IPAPG4 provided by its distributors.

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray
3V~3.6V 80Msps 12bit 1 12 Parallel Differential 3V~3.6V Pipelined HTQFP-64 SMD mount
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80 Msps; Input Channels Per ADC:1; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.